
TRG10R136-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-3815-ND |
Manufacturer | |
Manufacturer Product Number | TRG10R136-01E03 VI |
Description | AC/DC WALL MNT ADAPTER 13.6V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 13.6V | |
Current - Output (Max) | 750mA | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.86" L x 1.40" W x 1.82" H (72.6mm x 35.6mm x 46.3mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Weight | 0.287 lb (130.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 5 | 11,95400 € | 59,77 € |
| 10 | 11,53100 € | 115,31 € |
| 25 | 10,99360 € | 274,84 € |
| 50 | 10,60380 € | 530,19 € |
| 100 | 10,22770 € | 1.022,77 € |
| 250 | 9,75096 € | 2.437,74 € |
| 500 | 9,40510 € | 4.702,55 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


