
TRE36A240-01G03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE36A240-01G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE36A240-01G03 VI |
Description | AC/DC DESKTOP ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, GS, PSE |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| 5 | 15,06200 € | 75,31 € |
| 10 | 14,52700 € | 145,27 € |
| 25 | 13,84960 € | 346,24 € |
| 50 | 13,35860 € | 667,93 € |
| 100 | 12,88470 € | 1.288,47 € |
| 250 | 12,28404 € | 3.071,01 € |
| 500 | 11,84838 € | 5.924,19 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |

