
TRE36A120-01G03 VI | |
---|---|
DigiKey Part Number | 2034-TRE36A120-01G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE36A120-01G03 VI |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,53000 € | 16,53 € |
5 | 15,20200 € | 76,01 € |
10 | 14,66200 € | 146,62 € |
25 | 13,97840 € | 349,46 € |
50 | 13,48280 € | 674,14 € |
100 | 13,00450 € | 1.300,45 € |
250 | 12,39824 € | 3.099,56 € |
500 | 11,95850 € | 5.979,25 € |
Unit Price without VAT: | 16,53000 € |
---|---|
Unit Price with VAT: | 19,67070 € |