
TRE25RD240-11G03 VI | |
---|---|
DigiKey Part Number | 2034-TRE25RD240-11G03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE25RD240-11G03 VI |
Description | AC/DC WALL MOUNT ADAPTER 24V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Output Connector | - | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.84" L x 2.24" W x 1.30" H (72.0mm x 57.0mm x 33.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Standard Number | 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,96000 € | 17,96 € |
5 | 16,51800 € | 82,59 € |
10 | 15,93100 € | 159,31 € |
25 | 15,18880 € | 379,72 € |
50 | 14,65000 € | 732,50 € |
100 | 14,13050 € | 1.413,05 € |
250 | 13,47172 € | 3.367,93 € |
500 | 12,99386 € | 6.496,93 € |
Unit Price without VAT: | 17,96000 € |
---|---|
Unit Price with VAT: | 21,37240 € |