cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRE25R240-A-11E03 VI

DigiKey Part Number
2034-3859-ND
Manufacturer
Manufacturer Product Number
TRE25R240-A-11E03 VI
Description
AC/DC WALL MOUNT ADAPTER 24V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.05A
Power (Watts)
25 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.30" W x 2.22" H (71.0mm x 33.0mm x 56.4mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Weight
0.309 lb (140.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,18000 €17,18 €
Manufacturers Standard Package
Unit Price without VAT:17,18000 €
Unit Price with VAT:20,44420 €