
TRE25R120-A-11E03 VI | |
---|---|
DigiKey Part Number | 2034-3856-ND |
Manufacturer | |
Manufacturer Product Number | TRE25R120-A-11E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 12V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.30" W x 2.22" H (71.0mm x 33.0mm x 56.4mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV | |
Weight | 0.309 lb (140.0 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,18000 € | 17,18 € |
Unit Price without VAT: | 17,18000 € |
---|---|
Unit Price with VAT: | 20,44420 € |