Parametric Equivalent

TRE15R050-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRE15R050-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE15R050-01E03 VI |
Description | ADAPTER AC-DC TRE15R050-01E03 VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 48" (1.22m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.80" L x 2.22" W x 1.30" H (71.0mm x 56.4mm x 33.0mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 2A | Standard Number 60950-1; 62368-1 |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRE15RD050-01E03 VI | Cincon Electronics Co. LTD | 0 | 2034-TRE15RD050-01E03VI-ND | 13,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |

