
TRE06S090-A-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TRE06S090-A-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRE06S090-A-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 9V 5.9W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9V 5.9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 650mA | |
Power (Watts) | 5.9 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 80°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.05" L x 1.42" W x 0.99" H (52.0mm x 36.0mm x 25.2mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,50000 € | 10,50 € |
5 | 9,65600 € | 48,28 € |
10 | 9,31200 € | 93,12 € |
25 | 8,87840 € | 221,96 € |
50 | 8,56340 € | 428,17 € |
100 | 8,25970 € | 825,97 € |
250 | 7,87464 € | 1.968,66 € |
500 | 7,59536 € | 3.797,68 € |
Unit Price without VAT: | 10,50000 € |
---|---|
Unit Price with VAT: | 12,49500 € |