
TR70MB360-01E03 VI | |
---|---|
DigiKey Part Number | 2034-TR70MB360-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TR70MB360-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 36V 68W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 68 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 68 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,70000 € | 23,70 € |
5 | 21,79400 € | 108,97 € |
10 | 21,02000 € | 210,20 € |
25 | 20,04040 € | 501,01 € |
50 | 19,32940 € | 966,47 € |
100 | 18,64390 € | 1.864,39 € |
250 | 17,77480 € | 4.443,70 € |
500 | 17,14436 € | 8.572,18 € |
Unit Price without VAT: | 23,70000 € |
---|---|
Unit Price with VAT: | 28,20300 € |