
TR70MA360-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TR70MA360-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TR70MA360-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 36V 68W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36V 68 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 68 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 5 | 21,86400 € | 109,32 € |
| 10 | 21,08900 € | 210,89 € |
| 25 | 20,10560 € | 502,64 € |
| 50 | 19,39260 € | 969,63 € |
| 100 | 18,70480 € | 1.870,48 € |
| 250 | 17,83284 € | 4.458,21 € |
| 500 | 17,20032 € | 8.600,16 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

