36V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR36M360-01E03 VI

DigiKey Part Number
2034-TR36M360-01E03VI-ND
Manufacturer
Manufacturer Product Number
TR36M360-01E03 VI
Description
AC/DC DESKTOP ADAPTER 36V 36W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
1A
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm)
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Standard Number
60335-1; 60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,52000 €17,52 €
516,11800 €80,59 €
1015,54600 €155,46 €
2514,82080 €370,52 €
5014,29540 €714,77 €
10013,78830 €1.378,83 €
25013,14552 €3.286,38 €
50012,67928 €6.339,64 €
Manufacturers Standard Package
Unit Price without VAT:17,52000 €
Unit Price with VAT:20,84880 €