TR220MA240-1538E12 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR220MA240-1538E12 VI

DigiKey Part Number
2034-TR220MA240-1538E12VI-ND
Manufacturer
Manufacturer Product Number
TR220MA240-1538E12 VI
Description
AC/DC DESKTOP ADAPTER 24V 220W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 220 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
9.17A
Power (Watts)
220 W
No Load Power Consumption
150mW
Polarization
-
Applications
Medical
Efficiency
93%
Operating Temperature
-30°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
178,87000 €78,87 €
572,53000 €362,65 €
1069,95900 €699,59 €
2566,69720 €1.667,43 €
5064,33180 €3.216,59 €
10062,04990 €6.204,99 €
Unit Price without VAT:78,87000 €
Unit Price with VAT:93,85530 €