
TR18RDM180-01G03 BK-BK VI | |
---|---|
DigiKey Part Number | 2034-TR18RDM180-01G03BK-BKVI-ND |
Manufacturer | |
Manufacturer Product Number | TR18RDM180-01G03 BK-BK VI |
Description | AC/DC WALL MOUNT ADAPTER 18V 18W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 28.35" (720mm) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.17" L x 1.69" W x 1.45" H (80.4mm x 43.0mm x 36.9mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV | |
Standard Number | 60335-1; 60601-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,41000 € | 16,41 € |
5 | 15,09000 € | 75,45 € |
10 | 14,55600 € | 145,56 € |
25 | 13,87720 € | 346,93 € |
50 | 13,38520 € | 669,26 € |
100 | 12,91030 € | 1.291,03 € |
250 | 12,30852 € | 3.077,13 € |
500 | 11,87196 € | 5.935,98 € |
Unit Price without VAT: | 16,41000 € |
---|---|
Unit Price with VAT: | 19,52790 € |