
TR160MB480-11E13 VI | |
---|---|
DigiKey Part Number | 2034-TR160MB480-11E13VI-ND |
Manufacturer | |
Manufacturer Product Number | TR160MB480-11E13 VI |
Description | AC/DC DESKTOP ADAPTER 48V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48V 160 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | |
Approval Agency | CE, cURus, FCC, TUV, UL | |
Standard Number | 60335-1; 60601-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,71000 € | 61,71 € |
5 | 56,74600 € | 283,73 € |
10 | 54,73300 € | 547,33 € |
25 | 52,18120 € | 1.304,53 € |
50 | 50,33100 € | 2.516,55 € |
100 | 48,54560 € | 4.854,56 € |
Unit Price without VAT: | 61,71000 € |
---|---|
Unit Price with VAT: | 73,43490 € |