
TR160MB240-01E12 VI | |
|---|---|
DigiKey Part Number | 2034-TR160MB240-01E12VI-ND |
Manufacturer | |
Manufacturer Product Number | TR160MB240-01E12 VI |
Description | AC/DC DESKTOP ADAPTER 24V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.66A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | |
Approval Agency | CE, cURus, FCC, TUV, UL | |
Standard Number | 60335-1; 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,13000 € | 62,13 € |
| 5 | 57,13600 € | 285,68 € |
| 10 | 55,10900 € | 551,09 € |
| 30 | 52,04367 € | 1.561,31 € |
| 60 | 50,19800 € | 3.011,88 € |
| 120 | 48,41733 € | 5.810,08 € |
| Unit Price without VAT: | 62,13000 € |
|---|---|
| Unit Price with VAT: | 73,93470 € |



