
TR15RAM150-01E03-GY-BK LEVEL V | |
---|---|
DigiKey Part Number | 2034-TR15RAM150-01E03-GY-BKLEVELV-ND |
Manufacturer | |
Manufacturer Product Number | TR15RAM150-01E03-GY-BK LEVEL V |
Description | PWR SPLS, Batteries Condit |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.17" L x 1.89" W x 1.70" H (80.6mm x 47.9mm x 43.3mm) | |
Approval Agency | CE, cURus, PSE, TUV | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,40000 € | 21,40 € |
Unit Price without VAT: | 21,40000 € |
---|---|
Unit Price with VAT: | 25,46600 € |