
TR15RAM120-01E03-GY-BK LEVEL V | |
|---|---|
DigiKey Part Number | 2034-TR15RAM120-01E03-GY-BKLEVELV-ND |
Manufacturer | |
Manufacturer Product Number | TR15RAM120-01E03-GY-BK LEVEL V |
Description | PWR SPLS, Batteries Condit |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Category | Polarization Positive Center |
Manufacturer Cincon Electronics Co. LTD | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 70.8" (1.80m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.17" L x 1.89" W x 1.70" H (80.6mm x 47.9mm x 43.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, PSE, TUV |
Voltage - Output 12V | Standard Number 60601-1 |
Current - Output (Max) 1.1A | Base Product Number |
Power (Watts) 13 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

