
TR15RAM/30RAM-ASUE | |
|---|---|
DigiKey Part Number | 2034-TR15RAM/30RAM-ASUE-ND |
Manufacturer | |
Manufacturer Product Number | TR15RAM/30RAM-ASUE |
Description | AC/DC WALL MOUNT ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Applications Medical |
Manufacturer Cincon Electronics Co. LTD | Efficiency Level V |
Series | Operating Temperature 0°C ~ 70°C (With Derating) |
Packaging Box | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Part Status Active | Cord Length 70.9" (1.80m) |
Region Utilized International | Input Connector Multi-Blade (Sold Separately) |
Form Wall Mount (Class II) | Size / Dimension 3.17" L x 1.89" W x 1.70" H (80.6mm x 47.9mm x 43.3mm) |
Input Type Multi-Blade (Included) | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1 |
Polarization Positive Center | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,46400 € | 12,32 € |
| 20 | 2,29050 € | 45,81 € |
| 40 | 2,20925 € | 88,37 € |
| 60 | 2,16333 € | 129,80 € |
| 100 | 2,10640 € | 210,64 € |
| 260 | 2,00412 € | 521,07 € |
| 500 | 1,93698 € | 968,49 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

