
TR15RA059-01E03-GY-BK VI | |
---|---|
DigiKey Part Number | 2034-3828-ND |
Manufacturer | |
Manufacturer Product Number | TR15RA059-01E03-GY-BK VI |
Description | AC/DC WALL MNT ADAPTER 5.9V 10W |
Customer Reference | |
Detailed Description | 5.9V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | |
Approval Agency | CE, cULus, GS, PSE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,11000 € | 15,11 € |
Unit Price without VAT: | 15,11000 € |
---|---|
Unit Price with VAT: | 17,98090 € |