TR15RAxx0-11E03-GY-BK VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR15RA050-11E03-GY-BK VI

DigiKey Part Number
2034-3827-ND
Manufacturer
Manufacturer Product Number
TR15RA050-11E03-GY-BK VI
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
Approval Agency
CE, cULus, GS, PSE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,11000 €15,11 €
Manufacturers Standard Package
Unit Price without VAT:15,11000 €
Unit Price with VAT:17,98090 €