
PFC750 | |
|---|---|
DigiKey Part Number | 2034-PFC750-ND |
Manufacturer | |
Manufacturer Product Number | PFC750 |
Description | AC/DC CONVERTER 390V 750W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 390V 1.923A 90 ~ 264 VAC Input |
Category | Applications ITE (Commercial) |
Manufacturer Cincon Electronics Co. LTD | Features PFC, Universal Input |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Bulk | Efficiency 96.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, FCC |
Voltage - Output 1 390V | Standard Number 62368-1 |
Current - Output (Max) 1.923A | Line Regulation ±0.5% |
Power (Watts) 750 W | Load Regulation ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 € | 122,30 € |
| Unit Price without VAT: | 122,30000 € |
|---|---|
| Unit Price with VAT: | 145,53700 € |

