
PDF700S560-CMFD | |
|---|---|
DigiKey Part Number | 2034-PDF700S560-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S560-CMFD |
Description | AC/DC CONVERTER 56V 622W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 56V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 56V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,41000 € | 374,41 € |
| 10 | 329,08100 € | 3.290,81 € |
| 25 | 312,60640 € | 7.815,16 € |
| Unit Price without VAT: | 374,41000 € |
|---|---|
| Unit Price with VAT: | 445,54790 € |

