
PDF700S480-CMFC | |
|---|---|
DigiKey Part Number | 2034-PDF700S480-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S480-CMFC |
Description | AC/DC CONVERTER 48V 600W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 12.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Open Frame | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Base Product Number |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,25000 € | 335,25 € |
| Unit Price without VAT: | 335,25000 € |
|---|---|
| Unit Price with VAT: | 398,94750 € |

