Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDF700S280-CMFC

DigiKey Part Number
2034-PDF700S280-CMFC-ND
Manufacturer
Manufacturer Product Number
PDF700S280-CMFC
Description
AC/DC CONVERTER 28V 599W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
21.4 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
91.5%
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Open Frame
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Base Product Number
Voltage - Output 1
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1335,25000 €335,25 €
Manufacturers Standard Package
Unit Price without VAT:335,25000 €
Unit Price with VAT:398,94750 €