
PDF700S240-CMFD-P | |
---|---|
DigiKey Part Number | 2034-PDF700S240-CMFD-P-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S240-CMFD-P |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 402,00000 € | 402,00 € |
5 | 381,30000 € | 1.906,50 € |
10 | 377,48500 € | 3.774,85 € |
Unit Price without VAT: | 402,00000 € |
---|---|
Unit Price with VAT: | 478,38000 € |