
PDF700S120-CMFC | |
|---|---|
DigiKey Part Number | 2034-PDF700S120-CMFC-ND |
Manufacturer | |
Manufacturer Product Number | PDF700S120-CMFC |
Description | AC/DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 50 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 91.5% |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Base Product Number |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,93000 € | 337,93 € |
| 10 | 297,01900 € | 2.970,19 € |
| 25 | 282,14920 € | 7.053,73 € |
| Unit Price without VAT: | 337,93000 € |
|---|---|
| Unit Price with VAT: | 402,13670 € |

