Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS01W8-48S150

DigiKey Part Number
2034-NCS01W8-48S150-ND
Manufacturer
Manufacturer Product Number
NCS01W8-48S150
Description
NON-ISOLATED DC/DC CONVERTERS 48
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 72V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,33000 €8,33 €
58,02400 €40,12 €
107,89500 €78,95 €
257,72600 €193,15 €
507,60060 €380,03 €
1007,47720 €747,72 €
2507,31676 €1.829,19 €
5007,19752 €3.598,76 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €