
NCS01W8-48S033 | |
|---|---|
DigiKey Part Number | 2034-NCS01W8-48S033-ND |
Manufacturer | |
Manufacturer Product Number | NCS01W8-48S033 |
Description | NON-ISOLATED DC/DC CONVERTERS 48 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.48" L x 0.34" W x 0.69" H (12.1mm x 8.6mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 8,02400 € | 40,12 € |
| 10 | 7,89500 € | 78,95 € |
| 25 | 7,72600 € | 193,15 € |
| 50 | 7,60060 € | 380,03 € |
| 100 | 7,47720 € | 747,72 € |
| 250 | 7,31676 € | 1.829,19 € |
| 500 | 7,19752 € | 3.598,76 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

