
LFM420S120C-C0 | |
|---|---|
DigiKey Part Number | 2034-LFM420S120C-C0-ND |
Manufacturer | |
Manufacturer Product Number | LFM420S120C-C0 |
Description | AC/DC CONVERTER 12V 280W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 92.5% |
Packaging Tray | Operating Temperature -40°C ~ 80°C |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 35 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,90000 € | 122,90 € |
| 12 | 106,92167 € | 1.283,06 € |
| 28 | 101,96214 € | 2.854,94 € |
| 52 | 98,48558 € | 5.121,25 € |
| Unit Price without VAT: | 122,90000 € |
|---|---|
| Unit Price with VAT: | 146,25100 € |

