Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM420M240C

DigiKey Part Number
2034-LFM420M240C-ND
Manufacturer
Manufacturer Product Number
LFM420M240C
Description
AC/DC CONVERTER 24V 280W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
17.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4.25 kV
Efficiency
94%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Approval Agency
CE, cURus, DEMKO, FCC, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1129,06000 €129,06 €
12112,27583 €1.347,31 €
28107,06857 €2.997,92 €
52103,41769 €5.377,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,06000 €
Unit Price with VAT:153,58140 €

Other Suppliers on DigiKey

15In Stock
Ships from FORTEC Power GmbH