
LFM420M150C | |
|---|---|
DigiKey Part Number | 2034-LFM420M150C-ND |
Manufacturer | |
Manufacturer Product Number | LFM420M150C |
Description | AC/DC CONVERTER 15V 280W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 93% |
Packaging Tray | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, TUV, UKCA |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 28 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,45000 € | 127,45 € |
| 12 | 110,88000 € | 1.330,56 € |
| 28 | 105,73714 € | 2.960,64 € |
| 52 | 102,13192 € | 5.310,86 € |
| Unit Price without VAT: | 127,45000 € |
|---|---|
| Unit Price with VAT: | 151,66550 € |

