Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM420M120C

DigiKey Part Number
2034-LFM420M120C-ND
Manufacturer
Manufacturer Product Number
LFM420M120C
Description
AC/DC CONVERTER 12V 280W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
92.5%
Packaging
Tray
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.09" L x 3.29" W x 1.00" H (129.3mm x 83.6mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, TUV, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
35 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1127,45000 €127,45 €
12110,88000 €1.330,56 €
28105,73714 €2.960,64 €
52102,13192 €5.310,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,45000 €
Unit Price with VAT:151,66550 €

Other Suppliers on DigiKey

15In Stock
Ships from FORTEC Power GmbH