Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM300S280C

DigiKey Part Number
2034-LFM300S280C-ND
Manufacturer
Manufacturer Product Number
LFM300S280C
Description
AC/DC CONVERTER 28V 160W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
94%
Packaging
Tray
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, FCC, DEMKO, UKCA
Voltage - Output 1
28V
Standard Number
60335-1; 62368-1
Current - Output 1
10.7 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
190,91000 €90,91 €
1279,09333 €949,12 €
2875,42536 €2.111,91 €
5272,85308 €3.788,36 €
10070,23090 €7.023,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,91000 €
Unit Price with VAT:108,18290 €

Other Suppliers on DigiKey

5In Stock
Ships from FORTEC Power GmbH