
LFM300M540C-C0 | |
|---|---|
DigiKey Part Number | 2034-LFM300M540C-C0-ND |
Manufacturer | |
Manufacturer Product Number | LFM300M540C-C0 |
Description | AC/DC CONVERTER 54V 160W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.56 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.09" L x 2.28" W x 1.00" H (103.9mm x 57.9mm x 25.4mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, TUV, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,74000 € | 96,74 € |
| 16 | 82,81688 € | 1.325,07 € |
| 32 | 79,66156 € | 2.549,17 € |
| 56 | 77,20143 € | 4.323,28 € |
| 104 | 74,56846 € | 7.755,12 € |
| Unit Price without VAT: | 96,74000 € |
|---|---|
| Unit Price with VAT: | 115,12060 € |

