Parametric Equivalent

LFM300M150C | |
|---|---|
DigiKey Part Number | 2034-LFM300M150C-ND |
Manufacturer | |
Manufacturer Product Number | LFM300M150C |
Description | AC-DC SWITCHING POWER MODULE,90- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 15V 15V 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 16.6 A |
Mfr | Current - Output 3 16.6 A |
Series | Current - Output 4 16.6 A |
Packaging Tray | Current - Output 5 16.6 A |
Part Status Active | Current - Output 6 16.6 A |
Type Enclosed | Power (Watts) |
Number of Outputs 1 | Applications Household Appliances, ITE (Commercial), Medical |
Voltage - Input 85 ~ 264 VAC | Voltage - Isolation 4.25 kV |
Voltage - Output 1 15V | Efficiency 93% |
Voltage - Output 2 15V | Operating Temperature -40°C ~ 80°C (With Derating) |
Voltage - Output 3 15V | Features Adjustable Output, PFC, Standby Output, Universal Input |
Voltage - Output 4 15V | Mounting Type Chassis Mount |
Voltage - Output 5 15V | Size / Dimension 4.04" L x 2.00" W x 1.00" H (102.6mm x 50.8mm x 25.4mm) |
Voltage - Output 6 15V | Approval Agency CE, cURus, DEMKO, FCC, TUV, UKCA |
Current - Output 1 16.6 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFM300M150C-C0 | Cincon Electronics Co. LTD | 0 | 2034-LFM300M150C-C0-ND | 95,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 € | 95,54 € |
| 16 | 81,78750 € | 1.308,60 € |
| 32 | 78,67094 € | 2.517,47 € |
| 56 | 76,24161 € | 4.269,53 € |
| 104 | 73,64135 € | 7.658,70 € |
| Unit Price without VAT: | 95,54000 € |
|---|---|
| Unit Price with VAT: | 113,69260 € |

