Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM200S360C

DigiKey Part Number
2034-LFM200S360C-ND
Manufacturer
Manufacturer Product Number
LFM200S360C
Description
AC/DC CONVERTER 36V 110W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 115 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.55 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.25 kV
Efficiency
94%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
175,51000 €75,51 €
1265,69000 €788,28 €
3661,76694 €2.223,61 €
6060,02333 €3.601,40 €
10858,07806 €6.272,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,51000 €
Unit Price with VAT:89,85690 €

Other Suppliers on DigiKey

3In Stock
Ships from FORTEC Power GmbH