
LFM200S360C-C0 | |
|---|---|
DigiKey Part Number | 2034-LFM200S360C-C0-ND |
Manufacturer | |
Manufacturer Product Number | LFM200S360C-C0 |
Description | AC/DC CONVERTER 36V 110W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 94% |
Packaging Tray | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 115 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 5.55 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,57000 € | 74,57 € |
| 12 | 64,87250 € | 778,47 € |
| 36 | 60,99889 € | 2.195,96 € |
| 60 | 59,27717 € | 3.556,63 € |
| 108 | 57,35602 € | 6.194,45 € |
| Unit Price without VAT: | 74,57000 € |
|---|---|
| Unit Price with VAT: | 88,73830 € |

