
LFM200S240C-C0 | |
---|---|
DigiKey Part Number | 2034-LFM200S240C-C0-ND |
Manufacturer | |
Manufacturer Product Number | LFM200S240C-C0 |
Description | AC/DC CONVERTER 24V 110W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 115 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,79000 € | 76,79 € |
5 | 76,01800 € | 380,09 € |
10 | 75,26300 € | 752,63 € |
25 | 73,75400 € | 1.843,85 € |
50 | 71,54080 € | 3.577,04 € |
100 | 68,68430 € | 6.868,43 € |
Unit Price without VAT: | 76,79000 € |
---|---|
Unit Price with VAT: | 91,38010 € |