
LFM200S150C-C0 | |
|---|---|
DigiKey Part Number | 2034-LFM200S150C-C0-ND |
Manufacturer | |
Manufacturer Product Number | LFM200S150C-C0 |
Description | AC/DC CONVERTER 15V 110W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 115 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 115 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.33 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 80°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,51000 € | 75,51 € |
| 12 | 65,69000 € | 788,28 € |
| 36 | 61,76694 € | 2.223,61 € |
| 60 | 60,02333 € | 3.601,40 € |
| 108 | 58,07806 € | 6.272,43 € |
| Unit Price without VAT: | 75,51000 € |
|---|---|
| Unit Price with VAT: | 89,85690 € |

