Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFM200S120C

DigiKey Part Number
2034-LFM200S120C-ND
Manufacturer
Manufacturer Product Number
LFM200S120C
Description
AC/DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 115 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
92%
Packaging
Tray
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.09" L x 2.28" W x 1.00" H (78.5mm x 57.9mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 115 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
16.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
174,57000 €74,57 €
1264,87250 €778,47 €
3660,99889 €2.195,96 €
6059,27717 €3.556,63 €
10857,35602 €6.194,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,57000 €
Unit Price with VAT:88,73830 €

Other Suppliers on DigiKey

3In Stock
Ships from FORTEC Power GmbH