
LDP40S480-D084BR | |
|---|---|
DigiKey Part Number | 2034-LDP40S480-D084BR-ND |
Manufacturer | |
Manufacturer Product Number | LDP40S480-D084BR |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 840mA 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 840mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | DALI | |
Features | OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.61" L x 1.58" W x 0.99" H (168.0mm x 40.0mm x 25.2mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |

