
LDP40A240-C170BR | |
|---|---|
DigiKey Part Number | 2034-LDP40A240-C170BR-ND |
Manufacturer | |
Manufacturer Product Number | LDP40A240-C170BR |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.7A 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Voltage - Isolation 3.75 kV |
Manufacturer Cincon Electronics Co. LTD | Dimming Non-Dimmable |
Series | Features OTP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.61" L x 1.58" W x 0.99" H (168.0mm x 40.0mm x 25.2mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 24V | Mounting Type Chassis Mount |
Current - Output (Max) 1.7A | Base Product Number |
Power (Watts) 41 W |

