Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLB60W-48S15

DigiKey Part Number
2034-ECLB60W-48S15-ND
Manufacturer
Manufacturer Product Number
ECLB60W-48S15
Description
DC DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
4A
Standard Number
60950-1
Power (Watts)
60 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM25752V-15R-4R0SEaton - Electronics Division10283-EPM25752V-15R-4R0S-ND52,41000 €Similar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
164,39000 €64,39 €
561,99600 €309,98 €
1060,98800 €609,88 €
2559,68000 €1.492,00 €
8058,05713 €4.644,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,39000 €
Unit Price with VAT:76,62410 €