
ECLB40W-48D12 | |
|---|---|
DigiKey Part Number | 2034-2548-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-48D12 |
Description | DC DC CONVERTER +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.667A, 1.667A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-48D12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 1.667A, 1.667A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 € | 50,05 € |
| 5 | 48,18400 € | 240,92 € |
| 10 | 47,40100 € | 474,01 € |
| 25 | 46,38560 € | 1.159,64 € |
| 80 | 45,12475 € | 3.609,98 € |
| 160 | 44,38850 € | 7.102,16 € |
| Unit Price without VAT: | 50,05000 € |
|---|---|
| Unit Price with VAT: | 59,55950 € |

