
ECLB40W-110S15N | |
|---|---|
DigiKey Part Number | 2034-3314-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-110S15N |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-110S15N Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 2.666A | Standard Number 50155; 60950-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 48,40920 € |

