



ECLB40W-110S12 | |
|---|---|
DigiKey Part Number | 2034-3306-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-110S12 |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-110S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,87000 € | 40,87 € |
| 5 | 39,34800 € | 196,74 € |
| 10 | 38,71100 € | 387,11 € |
| 25 | 37,88120 € | 947,03 € |
| 80 | 36,85188 € | 2.948,15 € |
| 160 | 36,25088 € | 5.800,14 € |
| Unit Price without VAT: | 40,87000 € |
|---|---|
| Unit Price with VAT: | 48,63530 € |

