
ECLB40W-110D15 | |
|---|---|
DigiKey Part Number | 2034-3309-ND |
Manufacturer | |
Manufacturer Product Number | ECLB40W-110D15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | ECLB40W-110D15 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.05" L x 1.20" W x 0.40" H (52.0mm x 30.5mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 50155; 60950-1 |
Current - Output (Max) 1.333A, 1.333A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,36000 € | 40,36 € |
| 5 | 38,86000 € | 194,30 € |
| 10 | 38,22900 € | 382,29 € |
| 25 | 37,41040 € | 935,26 € |
| 80 | 36,39363 € | 2.911,49 € |
| 160 | 35,80019 € | 5.728,03 € |
| Unit Price without VAT: | 40,36000 € |
|---|---|
| Unit Price with VAT: | 48,02840 € |

