Image for ECB40W18-72S54-EDRT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECB40W18-72S54-EDRT

DigiKey Part Number
2034-ECB40W18-72S54-EDRT-ND
Manufacturer
Manufacturer Product Number
ECB40W18-72S54-EDRT
Description
ISOLATED DC/DC CONVERTERS 40W 8.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 54V 740mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
10V
DC Voltage - Input (Max)
160V
Voltage - Output 1
54V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
740mA
Power (Watts)
40W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 95°C (With Derating)
Features
Adjustable Output, Baseplate, Remote On/Off
Size / Dimension
5.63" L x 2.56" W x 0.87" H (143.0mm x 65.0mm x 22.1mm)
Approval Agency
CE, UKCA
Standard Number
50155; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5140,60800 €703,04 €
Unit Price without VAT:140,60800 €
Unit Price with VAT:167,32352 €