
ECB40W18-72S24-EDRTP+ FBL 127 | |
|---|---|
DigiKey Part Number | 2034-ECB40W18-72S24-EDRTP+FBL127-ND |
Manufacturer | |
Manufacturer Product Number | ECB40W18-72S24-EDRTP+ FBL 127 |
Description | ISOLATED DC/DC CONVERTERS 40W 8. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1.666A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 160V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Features | Adjustable Output, Baseplate, Heat Sink, Remote On/Off | |
Size / Dimension | 5.63" L x 2.56" W x 0.87" H (143.0mm x 65.0mm x 22.1mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 50155; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,19600 € | 770,98 € |
| Unit Price without VAT: | 154,19600 € |
|---|---|
| Unit Price with VAT: | 183,49324 € |

