
ECB40W18-72S15-ECRT+FBL 127 | |
|---|---|
DigiKey Part Number | 2034-ECB40W18-72S15-ECRT+FBL127-ND |
Manufacturer | |
Manufacturer Product Number | ECB40W18-72S15-ECRT+FBL 127 |
Description | ISOLATED DC/DC CONVERTERS 40W 8. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 2.666A 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 87.5% |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 10V | Size / Dimension 5.63" L x 2.56" W x 0.87" H (143.0mm x 65.0mm x 22.1mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 50155; 62368-1 |
Voltage - Output 1 15V | Base Product Number |
Current - Output (Max) 2.666A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 143,33800 € | 716,69 € |
| Unit Price without VAT: | 143,33800 € |
|---|---|
| Unit Price with VAT: | 170,57222 € |

